9090.0103 | Marquardt
Snap-on lever cap, round, Ø 3.5 mm, (H) 10.5 mm, red, for toggle switch, 9090.0103
Vom Hersteller nicht mehr lieferbar
Toggle switches, type Marquardt 9040../9041../9043../9044.
With M 6 x 0.75 bushing mount. Solder terminals. Round lever and connecting side sealed with epoxy resin; Equipment panel thickness: up to 3.0 mm max. Lever: chrome-plated metal. Threaded bush and nut: nickel-plated metal. Bracket plate: stainless steel. Housing: Duroplast. Breaking capacity: 5.0 A/48 VAC, 4.0 A/30 VDC. Contacts: silver. Connections: silver-plated. Contact resistance: max. 20 mohm. Insulation resistance: at least 1000 Mohm. Dielectric strength: 1000 VAC. Ambient temperatures: –25 to +85 °C. Snap-on lever caps for color coding are available separately for versions with round lever.
Snap-on lever caps for switches with round lever, type 9040.
Technical attributes (type, number of poles, switching actions: break (OFF), make (ON)): 9090.0103, red
Version | rund | |
diameter | 3.5 mm | |
Colour | rot | |
Suitable for | Kippschalter | |
Height | 10.5 mm | |
Product type | Hebelaufsteckkappe |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |