9090.0601 | Marquardt
Rotary knob, round, Ø 19 mm, (H) 13 mm, black, for rotary switch, 9090.0601
As an alternative, we recommend the following item:

Button, round, Ø 19 mm, (H) 13 mm, black, for FR01 series, AT433
Order No.: 10G112
Manufacturer:
per pc. 1.4637 € *
*incl. VAT plus shipping costs
Corresponding rotary knob type 9090
type: 9090.0601
Material: PA
Color: black, white index mark
Technical specifications
Version | rund | |
diameter | 19 mm | |
Colour | schwarz | |
Suitable for | Drehschalter | |
Height | 13 mm | |
Product type | Drehknopf |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |