9090.1711 | Marquardt
Push button, round, Ø 7.5 mm, (H) 4 mm, black, for pushbutton switch, 9090.1711
Order No.: 12G2840
EAN: 4099889323511
MPN:
9090.1711
As an alternative, we recommend the following item:

Cap, round, Ø 7.5 mm, (H) 4 mm, black, for pushbutton switch, AT496A
Order No.: 10G114
Manufacturer:
per pc. 0.4165 € *
*incl. VAT plus shipping costs
Corresponding actuators, type 9090.
Made of plastic; Diameter: 7.5 mm. Height: 4.5 mm.
Technical attributes (type, number of poles, switching actions ON, momentary on, momentary (M)): 9090.1711, black
Technical specifications
Version | rund | |
diameter | 7.5 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 4 mm | |
Product type | Druckknopf |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |