9090.2201 | Marquardt
Push button, round, Ø 4 mm, (H) 2.4 mm, black, for miniature switch, 9090.2201
Order No.: 12G1510
EAN: 4099889322996
MPN:
9090.2201
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.8449 € *
Available: 243 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding actuators, type 9090.
Technical attributes (type, number of poles, switching actions, PCB terminals): 9090.2201, black
Technical specifications
Version | rund | |
diameter | 4 mm | |
Colour | schwarz | |
Suitable for | Miniaturschalter | |
Height | 2.4 mm | |
Product type | Druckknopf |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |