9090.2203 | Marquardt
Cap, round, Ø 4 mm, (H) 2.4 mm, red, for pushbutton switch, 9090.2203
Order No.: 12G1511
EAN: 4099889323009
MPN:
9090.2203
As an alternative, we recommend the following item:

Cap, round, Ø 4 mm, (H) 2.4 mm, red, for pushbutton switch, AT4063C
Order No.: 10G109
Manufacturer:
per pc. 0.2523 € *
*incl. VAT plus shipping costs
Cap, 9090.2203, Marquardt
Cap for Pushbutton switch, red
Technical specifications
Version | rund | |
diameter | 4 mm | |
Colour | rot | |
Suitable for | Druckschalter | |
Height | 2.4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |