3003.0452 | Marquardt

Short-stroke pushbutton, double Form A (NO), 30 mA/28 V, unlit , actuator (black), 7 N, THT, 3003.0452

Order No.: 13G1630
EAN: 4099891621223
MPN:
3003.0452
Series: 3000
3003.0452 Marquardt Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,930.26 € *
Price list
Quantity
Price per unit*
1080 pcs.
2.7132 €
2160 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-stroke pushbutton, 3003.0452, Marquardt

Short-stroke pushbutton, double normally open contact, 2 x 1-pole, PCB terminal.

Technical specifications
Connection THT
illuminated No
actuating force 7 N
Width 12.4 mm
Actuator colour schwarz
Height 10.6 mm
Contact material vergoldet
Length 12.4 mm
Latching switching function Doppelschließer
Breaking capacity 30 mA/28 V
Logistics
Country of origin TN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes