3006.2124 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/28 V, illuminated, blue, actuator (transparent), 4 N, SMD, 3006.2124
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3324 €
1800 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD short-stroke pushbutton with LED, colour: blue, single-pole NO contact, low overall height, pleasant actuation characteristics thanks to clearly perceptible pressure point: switching voltage: max. 28 V, switching current: max. 50 mA, switching capacity: max. 1.0 W, contact resistance (new condition): < 100 m Ohm, bounce time: < 5.0 ms, protection class: IP 40, switching force: 4.0 N (+1.0/-0.5), contact material: Au, connections: gold-plated, service life:> 500,000 switching cycles. Ambient temperature: -40 to +95 °C (1.0 h to +120 °C).
Technical specifications
Connection | SMD | |
illuminated | Yes | |
actuating force | 4 N | |
Width | 9.85 mm | |
Actuator colour | transparent | |
Farbe der Beleuchtung | blau | |
Height | 3.95 mm | |
Contact material | vergoldet | |
Length | 9.85 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/28 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Original Packaging | Rolle mit 1.800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |