6425.3111 | Marquardt

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, red, actuator (white, L 4.3 mm), 0.7 N, THT, 6425.3111

Order No.: 13G5016
EAN: 4099889206739
MPN:
6425.3111
Series: 6425
6425.3111 Marquardt Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 527 pcs.
Leadtime: 14 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4871 €
100 pcs.
2.1777 €
250 pcs.
2.1063 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keyswitches, type Marquardt 6425.

Square keycap with circular, slightly concave surface without labeling, no LED (retrofitting of LED possible); Design: single-pole NO contact. 16 or 19 mm pitch. Breaking capacity: 28 V/100 mA. Contact resistance (new condition): max. 250 mohm. Bounce: less than 5.0 ms. Switching force: 0.7 N. Total travel: 1.6 mm. Ambient temperatures: –20 to +70 °C. Contacts: Au. Connections: tinned. Housing: PBTP. Grid: 5.08 mm. Frame cutout: 13.55 x 13.55 mm. Panel thickness: 1.2 mm. The key module is delivered without keycap.

Keyswitches with integrated LED, type 6425.

Note: current to the integrated LED must be limited to max. 20 mA.

Type: 6425.3111, keyswitch for 19-mm pitch, LED red

Technical specifications
Connection THT
illuminated Yes
actuating force 0,7 N
Width 14.4 mm
Actuator colour weiß
Farbe der Beleuchtung rot
Height 10.7 mm
Contact material vergoldet
Length 14.8 mm
Latching switching function 1 Schließer
Breaking capacity 100 mA/28 V
actuator length 4.3 mm
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes