6425.6111 | Marquardt

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, red, actuator (white, L 4.3 mm), 0.7 N, THT, 6425.6111

Order No.: 13G5560
EAN: 4099889206777
MPN:
6425.6111
Series: 6425
6425.6111 Marquardt Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 138 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6061 €
100 pcs.
2.2967 €
250 pcs.
2.2134 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyswitches, type Marquardt 6425.

Anthracite colored keycap, raised toggle with small rounded touch area. The key module is therefore particularly suitable for recessed front-panel mounting with or without LED bore. With 1 x NO contact; Pitch: 16 mm, or 15 mm. Breaking capacity: maximum 28 V/100 mA. Contact resistance ( new condition): max. 250 mohm. Bounce: less than 5.0 ms. Actuating force: approx. 0.7 N. Total travel: 1.6 mm. Ambient temperatures: –20 to +70 °C. Contacts: gold. Connections: tinned. Housing: PBTP. Frame cutout: 13.55 x 13.55 mm. Panel thickness: 1.2 mm. This key module is supplied without keycap.

Keyswitches with raised LED, type 6425.

Note: current to the integrated LED must be limited to max. 20 mA.

Type: 6425.6111, keyswitch with red LED

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 100 mA/28 V
illuminated Yes
Farbe der Beleuchtung red
Actuator colour white
Contact material gold-plated
Connection THT
actuating force 0.7 N
actuator length 4.3 mm
Length 14.8 mm
Width 14.4 mm
Height 10.7 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes