6425.6131 | Marquardt

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, green, actuator (white, L 4.3 mm), 0.7 N, THT, 6425.6131

Order No.: 13G5564
EAN: 4099889206784
MPN:
6425.6131
Series: 6425
6425.6131 Marquardt Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 750 pcs.
Leadtime: 14 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4871 €
100 pcs.
2.1777 €
250 pcs.
2.1063 €
1000 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keyswitches, type Marquardt 6425.

Anthracite colored keycap, raised toggle with small rounded touch area. The key module is therefore particularly suitable for recessed front-panel mounting with or without LED bore. With 1 x NO contact; Pitch: 16 mm, or 15 mm. Breaking capacity: maximum 28 V/100 mA. Contact resistance ( new condition): max. 250 mohm. Bounce: less than 5.0 ms. Actuating force: approx. 0.7 N. Total travel: 1.6 mm. Ambient temperatures: –20 to +70 °C. Contacts: gold. Connections: tinned. Housing: PBTP. Frame cutout: 13.55 x 13.55 mm. Panel thickness: 1.2 mm. This key module is supplied without keycap.

Keyswitches with raised LED, type 6425.

Note: current to the integrated LED must be limited to max. 20 mA.

Type: 6425.6131, keyswitch with green LED

Technical specifications
Connection THT
illuminated Yes
actuating force 0,7 N
Width 14.4 mm
Actuator colour weiß
Farbe der Beleuchtung grün
Height 10.7 mm
Contact material vergoldet
Length 14.8 mm
Latching switching function 1 Schließer
Breaking capacity 100 mA/28 V
actuator length 4.3 mm
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes