6450.0001 | Marquardt

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, unlit , actuator (gray, L 11.5 mm), 0.7 N, THT, 6450.0001

Order No.: 13G4902
EAN: 4099889206531
MPN:
6450.0001
Series: 6450
6450.0001 Marquardt Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.7850 €

Keyswitches 6450, type Marquardt 6450.

Single-pole NO contact. Colored keycaps. Agreeable actuation characteristics. Low actuation noise. Short bounce time. Long life; Switching voltage: max. 28 V. Switching current: max. 100 mA. Contact resistance (new condition): < 250 mohm. Insulation resistance (new condition): > 100 mohm. Contact pitch: < 3.0 mm. Bounce time: < 5.0 ms. Switching force: 0.7 N. Total travel/stroke: 1.6 mm. Connection type: PCB terminals. Housing material: PBTP. Keycap: PA. Contacts: silver. Connections: tin-plated. Ambient temperature: –20 to +80 °C. Frame cutout: 11 x 13.55 mm. Wall thickness: 1.2 mm.

Technical attributes (type, actuator color): 6450.0001, light-gray

Technical specifications
Connection THT
illuminated No
actuating force 0,7 N
Width 10.9 mm
Actuator colour grau
Height 13.2 mm
Contact material vergoldet
Length 15.5 mm
Latching switching function 1 Schließer
Breaking capacity 100 mA/28 V
actuator length 11.5 mm
Logistics
Country of origin DE
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes