1812.1102 | Marquardt
Toggle switch, black, 2 pole, latching, On-Off, 10 A/250 VAC, silver-plated, 1812.1102
Toggle switches series 1810, type Marquardt 1811../1812../1818../1819.
Single or double-pole, distinct actuation characteristic; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Actuator and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Mounting: snap-on mounting on panels with a thickness of 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connecting side to +100 °C). Test logos: ENEC, UL, CSA.
Off switch.
Technical attributes (type, number of poles, switching action OFF, ON, breaking capacity): 1812.1102, double-pole, ON-OFF, 10 (4.0) A/250 VAC, 1E4
Connection | Flachstecker | |
Design | stehend | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 10 A/250 VAC | |
Shift position | Ein-Aus | |
Protection class | IP40 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |