1818.1202 | Marquardt
Toggle switch, black, 1 pole, latching/groping, On-Off-(On), 6 A/250 VAC, silver-plated, 1818.1202
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Toggle switch, 1818.1202, Marquardt
Features
- Attractive toggle switch
- 100 million times proven switching principle
- Long life endurance with 100,000 mechanical switching cycles
- Excellent actuating characteristic
Technical specifications
Latching switching function | rastend/tastend | |
Pin number | 1-polig | |
Shift position | Ein-Aus-(Ein) | |
Actuator colour | schwarz | |
illuminated | No | |
Connection | Flachstecker | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Snap-in | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |