1821.1101 | Marquardt

Toggle switch, black, 1 pole, latching, On-Off, 6 A/250 VAC, silver-plated, 1821.1101

Order No.: 08G3680
EAN: 4099889179705
MPN:
1821.1101
Series: 1820
1821.1101 Marquardt Toggle Switches
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 149 pcs.
Leadtime: 14 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.7723 €
100 pcs.
3.3082 €
250 pcs.
3.1892 €
1000 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches series 1820, type Marquardt 182.

Housing and toggle material: PA, black. Contacts: silver. Terminals: silver-plated. Breaking capacity: 6.0 (4.0) A/250 VAC. Insulation resistance: min. 100 Mohm on 500 VDC. Leakage current resistance: PTI 250. Ambient temperatures connection/actuation side: - 20 to +100 °C/ - 20 to +55 °C. Certifications: ENEC, UL, CSA. Push-on lever caps with color coding are described below.

Single-pole with 4.8 x 0.8 mm tab terminals, type 1821../1823../1828.

Technical attributes (type, switching functions OFF, ON, momentary on, momentary (M)): 1821.1101, ON-OFF, Fig. A

Technical specifications
Latching switching function rastend
Pin number 1-polig
Shift position Ein-Aus
Actuator colour schwarz
illuminated No
Connection Flachstecker
Design stehend
contact surface versilbert
Type of mounting Zentralbefestigung
Breaking capacity 6 A/250 VAC
Protection class IP40
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes