1823.6101 | Marquardt
Toggle switch, black, 1 pole, latching, On-On, 6 A/250 VAC, silver-plated, 1823.6101
Unit Price (€ / pc.)
4.9266 € *
Available: 164 pcs.
Leadtime: 14 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3435 €
100 pcs.
3.7961 €
250 pcs.
3.6414 €
1000 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switches series 1820, type Marquardt 182.
Housing and toggle material: PA, black. Contacts: silver. Terminals: silver-plated. Breaking capacity: 6.0 (4.0) A/250 VAC. Insulation resistance: min. 100 Mohm on 500 VDC. Leakage current resistance: PTI 250. Ambient temperatures connection/actuation side: - 20 to +100 °C/ - 20 to +55 °C. Certifications: ENEC, UL, CSA. Push-on lever caps with color coding are described below.
Single-pole with solder connection, type 1821../1823.
Technical attributes (type, switching functions OFF, ON, momentary on, momentary (M)): 1823.6101, ON-ON, Fig. B
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Ein | |
Actuator colour | schwarz | |
illuminated | No | |
Connection | Lötanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |