1824.1101 | Marquardt
Toggle switch, black, 2 pole, latching, On-On, 6 A/250 VAC, silver-plated, 1824.1101
Toggle switches series 1820, type Marquardt 182.
Housing and toggle material: PA, black. Contacts: silver. Terminals: silver-plated. Breaking capacity: 6.0 (4.0) A/250 VAC. Insulation resistance: min. 100 Mohm on 500 VDC. Leakage current resistance: PTI 250. Ambient temperatures connection/actuation side: - 20 to +100 °C/ - 20 to +55 °C. Certifications: ENEC, UL, CSA. Push-on lever caps with color coding are described below.
Double-pole, with 4.8 x 0.8 mm tab terminals, type 1822../1824../1829.
Technical attributes (type, switching functions OFF, ON, momentary on, momentary (M)): 1824.1101, ON-ON, Fig. B
Latching switching function | rastend | |
Pin number | 2-polig | |
Shift position | Ein-Ein | |
Actuator colour | schwarz | |
illuminated | No | |
Connection | Flachstecker | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 6 A/250 VAC | |
Protection class | IP40 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |