116001.02 | Martor
Safety cutter, BW 26 mm, L 153 mm, 116001.02
Unit Price (€ / pc.)
31.3803 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
5 pcs.
29.5001 €
15 pcs.
28.3577 €
50 pcs.
27.1201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision cutters, type Megasafe 116001.
With ergonomic aluminum handle, for left and right handers. The blade returns automatically into the shell after use; Blade extraction: max. 27 mm.
Type: 116001, precision cutter Megasafe
Technical specifications
Version | Sicherheitsmesser | |
Weight | 140 g | |
Handle Material | Aluminium | |
Blade width | 26 mm | |
Length | 153 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |