122001.02 | Martor

Safety cutter, BW 18 mm, L 155 mm, 122001.02

Order No.: 07L1352
EAN: 4002632921087
MPN:
122001.02
SECUPRO MARTEGO
Series: SECUPRO
122001.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
5 pcs.
28.9884 €
15 pcs.
27.8698 €
50 pcs.
26.6322 €
150 pcs.
25.5255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cutter, type Martor SECUPRO MARTEGO 122001.02

Safety cutter with tongue grip, automatic blade retraction and blade safety lock.

Cutting depth: 9.0 mm

Blade extraction length: 12 mm

Handle: aluminum with Softgrip

Dimensions: 155 x 18 x 48.5 mm

Weight: 105 g. TÜV-tested

Technical specifications
Ausführung Sicherheitsmesser
Gewicht 105 g
Griffmaterial Aluminium
Klingenbreite 18 mm
Länge 155 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82119300
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes