124001.02 | Martor

Safety cutter, BW 18 mm, L 128 mm, 124001.02

Order No.: 07L1350
EAN: 4002632920578
MPN:
124001.02
SECUPRO MERAK
Series: SECUPRO
124001.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
17.9809 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
150 pcs.
14.0896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cutters, type Martor SECUPRO MERAK.

Safety cutter with tongue grip, automatic blade retraction and blade safety lock; Cutting depth: 9 mm. Blade extraction length: 12 mm. Handle: aluminum with Softgrip. Dimensions: 155 x 18 x 48.5 mm. Weight: 105 g. TÜV-tested. Replacement blades: 92.66 and 192.66.

Type: 124001.02, safety knife

Technical specifications
Ausführung Sicherheitsmesser
Gewicht 59 g
Griffmaterial Kunststoff
Klingenbreite 18 mm
Länge 128 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82119300
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes