125001.02 | Martor

Safety cutter, BW 15.6 mm, L 139 mm, 125001.02

Order No.: 07L1342
EAN: 4002632920790
MPN:
125001.02
Series: SECUNORM
125001.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.3054 €
50 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cutters, with automatic blade retraction, type Martor Mizar.

For cutting cardboard and foils, with ergonomic glass fiber-reinforced plastic handle, TÜV-tested; Cutting depth: 14 mm. Dimensions: L 13.8, W 1.5, H 5.3 cm. Weight: 59 g.

Type: 125001, safety knife

Technical specifications
Version Sicherheitsmesser
Weight 59 g
Handle Material Kunststoff
Blade width 15.6 mm
Length 139 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes