148001.12 | Martor

Safety cutter, BW 11 mm, L 142.4 mm, 148001.12

Order No.: 10L9443
EAN: 4002632803796
MPN:
148001.12
148001
Series: SECUMAX
148001.12 Martor Knives Scalpels and Accessories Image 1
148001.12 Martor Knives Scalpels and Accessories Image 2
148001.12 Martor Knives Scalpels and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 148001.12, Martor

The 148001.12 safety knife is made with more than 80% recycled plastic. The glass fibre reinforcement and the robust, 2-cutting edge blade head ensure longer service lives. This makes this product ideal for tougher cutting tasks. The ergonomic handle and lightweight design will also aid safe and efficient working.

Features

  • Robust blade head
  • Concealed blade
  • Clever guide surfaces
  • Ergonomically shaped
Technical specifications
Version Sicherheitsmesser
Weight 26 g
Blade width 11 mm
Length 142.4 mm
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes