150001.12 | Martor
Safety cutter, BW 11 mm, L 148 mm, 150001.12
Unit Price (€ / pc.)
2.8441 € *
Available: 200 pcs.
Leadtime: 2 Weeks **
One-way safety cardboard cutters, type Martor Secumax 150.
For cutting cardboard, foils, adhesive tape and thin plastic rings. With ergonomic glass fiber-reinforced plastic handle, hidden blade, scraping and slitting knife; Weight: 24 g.
Type: 150001.12, Secumax 150
Technical specifications
Version | Sicherheitsmesser | |
Weight | 24.4 g | |
Handle Material | Kunststoff | |
Blade width | 11 mm | |
Length | 148 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82149000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |