192.66 | Martor
Industrial blade, for safety cutter, BW 18.5 mm, L 26 mm, 192.66
Order No.: 07L1356
EAN: 4250838501736
MPN:
192.66
INDUSTRIEKLINGE Nr. 192
Unit Price (€ / pck.)
9.3415 € *
Available: 19 pck.
Leadtime: 1 Week **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pck.
9.3415 €
10 pck.
8.2110 €
50 pck.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades.
For SECUPOR MARTEGO and SECUPRO MERAK, wide grinding; Length: 26 mm. Width: 18.5 mm. Material thickness: 0.4 mm
Type: 192.66, replacement blade, stainless steel
Technical specifications
Version | Industrieklinge | |
Suitable for | Sicherheitsmesser | |
Weight | 0.02 kg | |
Blade width | 18.5 mm | |
Length | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |