220001.13 | Martor

Safety cutter, BW 10 mm, L 225 mm, 220001.13

Order No.: 10L9453
EAN: 4002632804366
MPN:
220001.13
220001
Series: SECUPLUS
220001.13 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
105.91 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
105.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
105.91 €

Safety knife, 220001.13, Martor

This product is ideal for processing roll material. Thanks to the stable edge on the top, it is able to split single or multiple layers of paper from the roll. The material shrinkage is kept within limits, it also glides over the surface without leaving any marks.

Features

  • Bladeless
  • Bevelled edge
  • Smooth contact surface
  • Ergonomic handle
Technical specifications
Filter Property Value
Version safety cutter
Blade width 10 mm
Length 225 mm
Weight 87 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant