29.50 | Martor
Convex blade, for precision knife, BW 9.5 mm, L 46 mm, 29.50
Order No.: 07L1368
EAN: 4099891375140
MPN:
29.50
Unit Price (€ / pck.)
11.7691 € *
Available: 11 pck.
Leadtime: 1 Week **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pck.
11.7691 €
10 pck.
10.3649 €
50 pck.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Martor Ersatzmesser
Montierbar in: Big-Boy 30128, Hobby 27300, Hobbycut 40125, Hobbycut 40128, Mini 26426.
Type: Mini 29, replacement blades, package of 10
Technical specifications
Version | Konvexklinge | |
Suitable for | Präzisionsmesser | |
Weight | 0.03 kg | |
Blade width | 9.5 mm | |
Length | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |