3003.06 | Martor
Cutting mat, L 440 mm, 3003.06
Order No.: 07L1333
EAN: 4002632800757
MPN:
3003.06
Unit Price (€ / pc.)
18.8853 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
16.6005 €
50 pcs.
15.4819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting mat, 300306, Martor
Cut without damaging the substrate? No problem. For paper, cardboard, foil, etc. it is best to lay a high-quality MARTOR cutting mat underneath. It consists of three layers: a solid core and two resistant outer surfaces. This way it can easily handle even heavy cuts. The cutting mat always remains smooth and allows you to continue working cleanly. Also helpful: the grid imprint in cm and inches.
Technical Data
- Accessory type: Cutting mat
- Suitable for: Paper, Cardboard, Foil
Technical specifications
Version | Schneidmatte | |
Width | 320 mm | |
Weight | 540 g | |
Handle Material | Kunststoff | |
Length | 440 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |