3004.06 | Martor

Cutting mat, L 320 mm, 3004.06

Order No.: 07L1334
EAN: 4002632800764
MPN:
3004.06
3004.06 Martor Knives Scalpels and Accessories Image 1
3004.06 Martor Knives Scalpels and Accessories Image 2
3004.06 Martor Knives Scalpels and Accessories Image 3
3004.06 Martor Knives Scalpels and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
5 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale

Cutting mat, 300406, Martor

Cut without damaging the substrate? No problem. For paper, cardboard, foil, etc. it is best to lay a high-quality MARTOR cutting mat underneath. It consists of three layers: a solid core and two resistant outer surfaces. This way it can easily handle even heavy cuts. The cutting mat always remains smooth and allows you to continue working cleanly. Also helpful: the grid imprint in cm and inches.

Technical Data

  • Accessory type: Cutting mat
  • Suitable for: Paper, Cardboard, Foil
Technical specifications
Filter Property Value
Version cutting mat
Length 320 mm
Width 230 mm
Handle Material plastic
Weight 280 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant