307.08 | Martor
Ring knife, BW 23.2 mm, L 34.3 mm, 307.08
Unit Price (€ / pc.)
2.3086 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small, but nevertheless detectable. Work with a cutting tool and at the same time keep both hands free? Surely not possible you say. But it is! The SECUMAX RING KNIFE is worn on the top side of your finger. It can be used to cut film, yarn, thread and much much more. And if you drop it or lose it anytime, don't worry: it's made of a metal detectable plastic. Detectabilitiy minimises the risk of your cutter landing in your production line.
Technical specifications
Ausführung | Ringmesser | |
Gewicht | 3.5 g | |
Griffmaterial | Kunststoff | |
Klingenbreite | 23.2 mm | |
Länge | 34.3 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82149000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |