32.50 | Martor

Graphic blade, for precision knife, BW 5.7 mm, L 51.5 mm, 32.50

Order No.: 07L1281
EAN: 4099891374846
MPN:
32.50
32.50 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
33.2605 € *
Available: 5 pck.
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pck.
33.2605 €
5 pck.
31.2732 €
15 pck.
30.0594 €
50 pck.
28.7385 €
150 pck.
27.5485 €
*incl. VAT plus shipping costs
Subject to prior sale

Graphic blade, 32.50, Martor

Graphic blade made of steel, 51.5 mm long with material thickness 0.63 mm, 2-sided sharpening

Technical Data

  • Accessory type: Graphic blade
  • Suitable for: Precision knife
Technical specifications
Filter Property Value
Version graphic blade
Suitable for precision knife
Blade width 5.7 mm
Length 51.5 mm
Weight 0.02 kg
Logistics
Property Value
Country of origin DE
Customs tariff number 82119400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes