32000110.02 | Martor

Safety cutter, BW 13 mm, L 158 mm, 32000110.02

Order No.: 07L1337
EAN: 4002632800900
MPN:
32000110.02
Series: SECUMAX
32000110.02 Martor Knives Scalpels and Accessories Image 1
32000110.02 Martor Knives Scalpels and Accessories Image 2
32000110.02 Martor Knives Scalpels and Accessories Image 3
32000110.02 Martor Knives Scalpels and Accessories Image 4
32000110.02 Martor Knives Scalpels and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.0678 €
50 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Security knife Martor SECUMAX 320, 32000110

COMBI RELOADED. THE NEW GENERATION.

The SECUMAX COMBI has always been in a class of its own as a film expert - until now it has found its legitimate successor. The new SECUMAX 320 impresses at first glance with its extraordinary design. At second glance, you will also appreciate its inner values. For example, the perfected ergonomics compared to its predecessor or the retreaded blade change. And the topic "highest occupational safety"? Has always been part of the COMBI-DNA - and will remain so.

Technical specifications
Version Sicherheitsmesser
Weight 47.4 g
Handle Material Kunststoff
Blade width 13 mm
Length 158 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes