350001.02 | Martor

Safety cutter, BW 12 mm, L 154 mm, 350001.02

Order No.: 07L1348
EAN: 4099891375102
MPN:
350001.02
SECUMAX 350
Series: SECUMAX
350001.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 55 pcs.
Leadtime: 1 Week **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.2574 €
50 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cardboard cutters, type Martor Secumax 350.

With 2-in-1 blade head for cutting and slitting, hidden blade for ultimate protection of goods and personal safety, ergonomic soft-grip handle and blade cartridge. TÜV-tested, with GS certificate; Cutting depth: 6.0 mm. Base material: abrasion-resistant plastic. Dimensions: 154 x 12 x 40 mm. Weight: 36.1 g.

Type: 350001.02, safety knife

Technical specifications
Version Sicherheitsmesser
Weight 37 g
Handle Material Kunststoff
Blade width 12 mm
Length 154 mm
Logistics
Country of origin DE
Customs tariff number 82149000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes