383005.02 | Martor
Safety cutter, BW 73 mm, L 170.5 mm, 383005.02
Order No.: 07L1529
EAN: 4002632803284
MPN:
383005.02
SECUBASE 383 - STYROPOR BLADE NO. 379
Series: SECUBASE 383
Unit Price (€ / pc.)
20.5870 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
19.3494 €
15 pcs.
18.6116 €
50 pcs.
17.7667 €
150 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety knife, 383005.02, Martor
with mounted blade No. 379.
Features
- Long blade extension
- Locking and retraction
- Ergonomic handle
- Easy blade change
- For right and left handers
Technical specifications
Ausführung | Sicherheitsmesser | |
Gewicht | 78.5 g | |
Klingenbreite | 73 mm | |
Länge | 170.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82119300 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |