45137.00 | Martor

Safety cutter, BW 22 mm, L 114 mm, 45137.00

Order No.: 07L1534
EAN: 4002632451379
MPN:
45137.00
SECUMAX MOBILEX
Series: SECUMAX
45137.00 Martor Knives Scalpels and Accessories Image 1
45137.00 Martor Knives Scalpels and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
5 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 45137.00, Martor

The 45137.00 is the only safety knife with a concealed blade and an adjustable cutting depth. Make blade access larger or smaller by setting the in-built cutting depth adjuster. Set a depth ranging from low 2 mm to great 10 mm. It all depends on your requirements and the size of the material you need to cut.

Features

  • Maximum safety
  • Ergonomic
  • Tool-less blade change
  • 4-cutting edge blade
  • For left and right handers
Technical specifications
Version Sicherheitsmesser
Weight 47.5 g
Handle Material Kunststoff
Blade width 22 mm
Length 114 mm
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes