46100.08 | Martor

Cutter knife with snap-off blade, BW 9 mm, L 144.5 mm, 46100.08

Order No.: 07L1318
EAN: 4099891375041
MPN:
46100.08
Series: ARGENTAX
46100.08 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutters, type Martor Cuttex 46100.

With break-off blade and pocket clip, for left and right handers, slider engages on the rear side.

Type: 46100, cutter

Technical specifications
Ausführung Cuttermesser mit Abbrechklinge
Gewicht 13.2 g
Griffmaterial Kunststoff
Klingenbreite 9 mm
Länge 144.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82119300
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes