50000310.02 | Martor
Safety cutter, BW 16 mm, L 143 mm, 50000310.02
Unit Price (€ / pc.)
14.6132 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
5 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety knife, 50000310, Martor
SECUNORM 500 (NR. 50000310) The safety knife. With rounded trapezoidal blade and 5 mm cutting depth. The SECUNORM PROFI set standards in safety, robustness and ergonomics over 40 years ago. Its successor is even better. For example, the newly designed aluminum handle stands for significantly better handling and more comfortable working. Just think of the new slider, which you can operate flexibly from both sides. Or the blade change that is now child's play. When cutting, the proven automatic blade retraction protects you from cutting injuries.
Features
- For high cutting frequencies
- Ergonomic handle for left- and right-handed users
- Very abrasion resistant thanks to the aluminum
- Automatic blade retraction
- GS-certified for tested safety
Technical specifications
Version | Sicherheitsmesser | |
Weight | 72.5 g | |
Handle Material | Aluminium | |
Blade width | 16 mm | |
Length | 143 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |