50000610.02 | Martor

Safety cutter, BW 16 mm, L 143 mm, 50000610.02

Order No.: 07L1520
EAN: 4002632800863
MPN:
50000610.02
SECUNORM 500, 7 mm
Series: SECUNORM
50000610.02 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 50000610, Martor

The automatic blade retraction of the SECUNORM 500 guarantees a high degree of safety from cut injuries. As soon as you have started to cut, take your thumb off the slider. Then the blade will retract into the handle immediately after leaving the material being cut.

Technical specifications
Ausführung Sicherheitsmesser
Gewicht 72.5 g
Griffmaterial Aluminium
Klingenbreite 16 mm
Länge 143 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82119300
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes