50001010.02 | Martor
Safety cutter, BW 16 mm, L 143 mm, 50001010.02
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 1 Week
Safety knife, 50001010, Martor
The automatic blade retraction of the SECUNORM 500 guarantees a high degree of safety from cut injuries. As soon as you have started to cut, take your thumb off the slider. Then the blade will retract into the handle immediately after leaving the material being cut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 16 mm | |
| Length | 143 mm | |
| Handle Material | aluminum | |
| Weight | 72.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |