5232.70 | Martor

Trapezoid blade, for safety cutter, BW 19 mm, L 53 mm, 5232.70

Order No.: 07L1343
EAN: 4099891375089
MPN:
5232.70
5232.70 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
5.4026 € *
Available: 95 pck.
Leadtime: 1 Week **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pck.
5.4026 €
10 pck.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement blades, type 5232.

Type: 5232, trapezoidal blades, package of 10

Technical specifications
Version Trapezklinge
Suitable for Sicherheitsmesser
Weight 0.04 kg
Blade width 19 mm
Length 53 mm
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes