610001.02 | Martor

Safety cutter, BW 27 mm, L 158 mm, 610001.02

Order No.: 10L9449
EAN: 4002632804229
MPN:
610001.02
610001
Series: SECUNORM
610001.02 Martor Knives Scalpels and Accessories Image 1
610001.02 Martor Knives Scalpels and Accessories Image 2
610001.02 Martor Knives Scalpels and Accessories Image 3
Image may differ
Unit Price (€ / pc.)
39.5675 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
39.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5675 €

Safety knife, 610001.02, Martor

The 610001.02 safety knife is used it to open bags of any kind and thickness, and any content. This product is extra dirt resistant, i.e., even dusty, liquid or sticky contents won’t stop the safety knife. The blade automatically retracts after cutting on releasing the lever.

Features

  • Easy to clean
  • Long, stainless special blade
  • Practical 3-in-1 lever
  • Robust and detectable
Technical specifications
Version Sicherheitsmesser
Weight 139 g
Handle Material Aluminium
Blade width 27 mm
Length 158 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes