618.50 | Martor
Scalpel blade, BW 12.7 mm, L 46 mm, 618.50
Order No.: 07L1400
EAN: 4099891375164
MPN:
618.50
Unit Price (€ / pck.)
7.5208 € *
Available: 0 pck.
Next delivery: 17 pck. on 2025-04-25
Leadtime: 1 Week **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pck.
7.5208 €
10 pck.
6.6164 €
50 pck.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement blades, type Rondex-Massiv.
0.63 mm thickness (623 = 0.65 mm), for the precision cutters 502, 505 and 506; Type 618: firmer chisels, single-phase, for deep cuts and chipping. Type 623: for precise cutting in extremely confined spaces. Type 624: for all pointed-angle cuts. Type 626: with extra long blade. Type 628: for removing large chips and for deburring.
Type: 618, replacement blades, package of 10
Technical specifications
Version | Skalpellklinge | |
Weight | 0.04 kg | |
Blade width | 12.7 mm | |
Length | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |