623.50 | Martor
Convex blade, for precision knife, BW 10.5 mm, L 46.5 mm, 623.50
Order No.: 07L1403
EAN: 4099891375171
MPN:
623.50
Unit Price (€ / pck.)
19.6707 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pck.
19.6707 €
5 pck.
18.4926 €
15 pck.
17.7786 €
50 pck.
16.9813 €
150 pck.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement blades, type Rondex-Massiv.
0.63 mm thickness (623 = 0.65 mm), for the precision cutters 502, 505 and 506; Type 618: firmer chisels, single-phase, for deep cuts and chipping. Type 623: for precise cutting in extremely confined spaces. Type 624: for all pointed-angle cuts. Type 626: with extra long blade. Type 628: for removing large chips and for deburring.
Type: 623, replacement blades, package of 10
Technical specifications
Version | Konvexklinge | |
Suitable for | Präzisionsmesser | |
Blade width | 10.5 mm | |
Length | 46.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |