624.50 | Martor
Graphic knife, BW 11.5 mm, L 38 mm, 624.50
Order No.: 07L1404
EAN: 4099891375188
MPN:
624.50
Unit Price (€ / pck.)
8.6156 € *
Available: 10 pck.
Leadtime: 2 Weeks **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pck.
8.6156 €
10 pck.
7.5803 €
50 pck.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement blades, type Rondex-Massiv.
0.63 mm thickness (623 = 0.65 mm), for the precision cutters 502, 505 and 506; Type 618: firmer chisels, single-phase, for deep cuts and chipping. Type 623: for precise cutting in extremely confined spaces. Type 624: for all pointed-angle cuts. Type 626: with extra long blade. Type 628: for removing large chips and for deburring.
Type: 624, replacement blades, package of 10
Technical specifications
Version | Grafikmesser | |
Weight | 0.03 kg | |
Handle Material | Stahl | |
Blade width | 11.5 mm | |
Length | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |