625016.02 | Martor
Safety cutter, BW 22 mm, L 154 mm, 625016.02
Unit Price (€ / pc.)
38.3180 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety knife, 625016.02, Martor
The 625016.02 safety knife offers all that professional users require: an aluminium handle, an easy and smooth lever to release the stainless steel blade, an extra large cutting depth combined high safety due to the fully automatic blade retraction and a comfortable blade change.
The long blade extension is ideal for cutting up to 3-ply cardboard boxes, rubber, material on reels and many more applications.
Features
- Excellent ergonomics
- Robust and balanced
- Large cutting depth
- Safe along the line
Technical specifications
Version | Sicherheitsmesser | |
Weight | 151 g | |
Handle Material | Aluminium | |
Blade width | 22 mm | |
Length | 154 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |