65232.70 | Martor
Trapezoid blade, for safety cutter, BW 19 mm, L 50.1 mm, 65232.70
Order No.: 07L1526
EAN: 4002632909061
MPN:
65232.70
TRAPEZKLINGE NR. 65232
As an alternative, we recommend the following item:

Trapezoid blade, for safety cutter, BW 19 mm, L 50.1 mm, 65232.70
Order No.: 07L1536
Manufacturer: Martor
per pck. 6.4141 € *
*incl. VAT plus shipping costs
Trapezoidal blade, 65232, Martor
Trapezoidal blade of steel, 50.1 mm long, wide 19 mm, with material thickness 0.63 mm, blade can be used twice
Technical Data
- Accessory type: Trapezoidal blade
- Suitable for: Safety knife
Technical specifications
Version | Trapezklinge | |
Suitable for | Sicherheitsmesser | |
Weight | 0.04 kg | |
Blade width | 19 mm | |
Length | 50.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |