65232.70 | Martor

Trapezoid blade, for safety cutter, BW 19 mm, L 50.1 mm, 65232.70

Order No.: 07L1536
EAN: 4002632909061
MPN:
65232.70
TRAPEZKLINGE NR. 65232
65232.70 Martor Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
6.4141 € *
Available: 4 pck.
Leadtime: On Request **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pck.
6.4141 €
10 pck.
5.7715 €
50 pck.
5.1765 €
100 pck.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trapezoidal blade, 65232, Martor

Trapezoidal blade of steel, 50.1 mm long, wide 19 mm, with material thickness 0.63 mm, blade can be used twice

Technical Data

  • Accessory type: Trapezoidal blade
  • Suitable for: Safety knife
Technical specifications
Version Trapezklinge
Suitable for Sicherheitsmesser
Weight 0.04 kg
Blade width 19 mm
Length 50.1 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes