680.50 | Martor
Graphic blade, for precision knife, BW 6.1 mm, L 37.5 mm, 680.50
Order No.: 07L1508
EAN: 4099891375270
MPN:
680.50
Unit Price (€ / pck.)
7.1519 € *
Available: 33 pck.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pck.
7.1519 €
10 pck.
6.2951 €
50 pck.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades for Precision cutters, type Martor Grafix 501
Type: 680, replacement blades, package of 10
Technical specifications
Version | Grafikklinge | |
Suitable for | Präzisionsmesser | |
Weight | 0.02 kg | |
Blade width | 6.1 mm | |
Length | 37.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |