69606.00 | Martor
Deburring knife with rounded tip, BW 16 mm, L 145 mm, 69606.00
Unit Price (€ / pc.)
7.0329 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.1880 €
50 pcs.
5.7596 €
150 pcs.
5.5216 €
500 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Deburring knife, 69606.00, Martor
A cutting tool that offers you a lot of possibilities? MARTOR has many. With the TRIMMEX CUTTOGRAF, for example, you can cut and deburr effortlessly. In this version we have mounted a blade with a rounded tip, which is recommended for both. You can adjust the blade outlet individually - depending on the material and application.
Technical specifications
Version | Entgratermesser mit abgerundeter Spitze | |
Weight | 24.3 g | |
Handle Material | Kunststoff | |
Blade width | 16 mm | |
Length | 145 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |