76.60 | Martor
Snap off blade, for cutter knife, BW 8.9 mm, L 94.5 mm, 76.60
Order No.: 07L1288
EAN: 4002632910838
MPN:
76.60
Unit Price (€ / pck.)
3.5224 € *
Available: 9 pck.
Leadtime: 1 Week **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pck.
3.5224 €
5 pck.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades, type 76
Blade width: 8.9 mm.Type: 76 Cutter, replacement blades, package of 10 blades
Technical specifications
Version | Abbrechklinge | |
Suitable for | Cuttermesser | |
Blade width | 8.9 mm | |
Length | 94.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |