76.74 | Martor
Snap off blade, for cutter knife, BW 8.9 mm, L 94.5 mm, 76.74
Order No.: 07L1287
EAN: 4099891374853
MPN:
76.74
As an alternative, we recommend the following item:

Snap off blade, for cutter knife, BW 8.9 mm, L 94.5 mm, 76.60
Order No.: 07L1288
Manufacturer: Martor
per pck. 3.5224 € *
*incl. VAT plus shipping costs
Replacement blades, type 76
Blade width: 8.9 mm. Type: 76 Cutter, replacement blades, package of 5 blades
Technical specifications
Version | Abbrechklinge | |
Suitable for | Cuttermesser | |
Blade width | 8.9 mm | |
Length | 94.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |