810.00 | Martor
Graphic knife, BW 8.2 mm, L 140 mm, 810.00
Unit Price (€ / pc.)
7.0329 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.1880 €
50 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grafix 501 with cutting needle
With blue aluminum handle.
Technical specifications
Version | Grafikmesser | |
Weight | 15 g | |
Handle Material | Aluminium | |
Blade width | 8.2 mm | |
Length | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |